TL062ID | |
---|---|
DigiKey Part Number | 497-3029-5-ND |
Manufacturer | |
Manufacturer Product Number | TL062ID |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.86100 | ¥158.61 |
25 | ¥14.99440 | ¥374.86 |
100 | ¥12.99610 | ¥1,299.61 |
250 | ¥12.32980 | ¥3,082.45 |
500 | ¥11.73378 | ¥5,866.89 |