TL062BCDT | |
---|---|
DigiKey Part Number | 497-7038-2-ND - Tape & Reel (TR) 497-7038-1-ND - Cut Tape (CT) 497-7038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062BCDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL062BCDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.19300 | ¥81.93 |
25 | ¥7.77320 | ¥194.33 |
100 | ¥6.38480 | ¥638.48 |
250 | ¥5.96852 | ¥1,492.13 |
500 | ¥5.27464 | ¥2,637.32 |
1,000 | ¥4.16418 | ¥4,164.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.88659 | ¥9,716.48 |
5,000 | ¥3.69224 | ¥18,461.20 |
12,500 | ¥3.55345 | ¥44,418.12 |