T2535-600G-TR | |
---|---|
DigiKey Part Number | 497-6595-2-ND - Tape & Reel (TR) 497-6595-1-ND - Cut Tape (CT) 497-6595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2535-600G-TR |
Description | TRIAC ALTERNISTOR 600V 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2535-600G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.54500 | ¥125.45 |
100 | ¥9.98150 | ¥998.15 |
500 | ¥8.44576 | ¥4,222.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.16601 | ¥7,166.01 |
2,000 | ¥6.80774 | ¥13,615.48 |
5,000 | ¥6.55180 | ¥32,759.00 |
10,000 | ¥6.33489 | ¥63,348.90 |