T1635H-8I | |
---|---|
DigiKey Part Number | 497-T1635H-8I-ND |
Manufacturer | |
Manufacturer Product Number | T1635H-8I |
Description | TRIAC 800V 16A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T1635H-8I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
50 | ¥10.64820 | ¥532.41 |
100 | ¥8.43800 | ¥843.80 |
500 | ¥7.15254 | ¥3,576.27 |
1,000 | ¥5.82650 | ¥5,826.50 |
2,000 | ¥5.48493 | ¥10,969.86 |
5,000 | ¥5.22373 | ¥26,118.65 |
10,000 | ¥4.98264 | ¥49,826.40 |