T1635H-6I | |
---|---|
DigiKey Part Number | 497-7634-5-ND |
Manufacturer | |
Manufacturer Product Number | T1635H-6I |
Description | TRIAC ALTERNISTOR 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1635H-6I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
50 | ¥10.73180 | ¥536.59 |
100 | ¥8.50450 | ¥850.45 |
500 | ¥7.20854 | ¥3,604.27 |
1,000 | ¥5.87214 | ¥5,872.14 |
2,000 | ¥5.52795 | ¥11,055.90 |
5,000 | ¥5.26470 | ¥26,323.50 |
10,000 | ¥5.02171 | ¥50,217.10 |