STWA48N60M2 | |
---|---|
DigiKey Part Number | 497-16513-5-ND |
Manufacturer | |
Manufacturer Product Number | STWA48N60M2 |
Description | MOSFET N-CH 600V 42A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 42A (Tc) 300W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STWA48N60M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3060 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 Long Leads | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥45.25533 | ¥1,357.66 |
90 | ¥40.49167 | ¥3,644.25 |
300 | ¥38.10963 | ¥11,432.89 |
750 | ¥35.72776 | ¥26,795.82 |
1,500 | ¥32.15496 | ¥48,232.44 |