STW20NM60FD | |
---|---|
DigiKey Part Number | 497-5415-5-ND |
Manufacturer | |
Manufacturer Product Number | STW20NM60FD |
Description | MOSFET N-CH 600V 20A TO247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 214W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥39.63133 | ¥1,188.94 |
90 | ¥35.46089 | ¥3,191.48 |
300 | ¥33.37450 | ¥10,012.35 |
750 | ¥31.28865 | ¥23,466.49 |
1,500 | ¥28.15979 | ¥42,239.69 |
3,000 | ¥26.38678 | ¥79,160.34 |