STTH5R06B | |
---|---|
DigiKey Part Number | 497-16213-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH5R06B |
Description | DIODE GEN PURP 600V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH5R06B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
75 | ¥3.32333 | ¥249.25 |
150 | ¥2.41207 | ¥361.81 |
525 | ¥2.01524 | ¥1,058.00 |
1,050 | ¥1.88724 | ¥1,981.60 |