STTH30R06CW | |
---|---|
DigiKey Part Number | 497-5411-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30R06CW |
Description | DIODE ARRAY GP 600V 15A TO247-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH30R06CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
30 | ¥18.49133 | ¥554.74 |
120 | ¥15.84900 | ¥1,901.88 |
510 | ¥14.08835 | ¥7,185.06 |
1,020 | ¥12.06310 | ¥12,304.36 |
2,010 | ¥11.35865 | ¥22,830.89 |
5,010 | ¥10.89749 | ¥54,596.42 |