STTH2R02U | |
---|---|
DigiKey Part Number | 497-5256-2-ND - Tape & Reel (TR) 497-5256-1-ND - Cut Tape (CT) 497-5256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2R02U |
Description | DIODE GEN PURP 200V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R02U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.44820 | ¥144.82 |
500 | ¥1.34116 | ¥670.58 |
1,000 | ¥0.91203 | ¥912.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83960 | ¥2,099.00 |
5,000 | ¥0.80473 | ¥4,023.65 |
12,500 | ¥0.72426 | ¥9,053.25 |
25,000 | ¥0.71353 | ¥17,838.25 |
62,500 | ¥0.67061 | ¥41,913.12 |