STTH16L06CTY | |
---|---|
DigiKey Part Number | 497-STTH16L06CTY-ND |
Manufacturer | |
Manufacturer Product Number | STTH16L06CTY |
Description | DIODE ARRAY GP 600V 10A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH16L06CTY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
50 | ¥11.58900 | ¥579.45 |
100 | ¥9.53490 | ¥953.49 |
500 | ¥8.06810 | ¥4,034.05 |
1,000 | ¥6.84566 | ¥6,845.66 |
2,000 | ¥6.50336 | ¥13,006.72 |
5,000 | ¥6.25886 | ¥31,294.30 |
10,000 | ¥6.05165 | ¥60,516.50 |