Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,728 In Stock | 1 : ¥12.97000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 600 V | 10A | 1.8 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 8 µA @ 600 V | 175°C (Max) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1,000 : ¥10.47801 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 600 V | 5A | 2 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 1 µA @ 600 V | 175°C (Max) | Through Hole | TO-220-3 | TO-220 |