STTH15RQ06D | |
---|---|
DigiKey Part Number | 497-17595-ND |
Manufacturer | |
Manufacturer Product Number | STTH15RQ06D |
Description | DIODE GEN PURP 600V 15A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH15RQ06D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
50 | ¥10.21140 | ¥510.57 |
100 | ¥8.09160 | ¥809.16 |
500 | ¥6.85880 | ¥3,429.40 |
1,000 | ¥5.58718 | ¥5,587.18 |
2,000 | ¥5.25970 | ¥10,519.40 |
5,000 | ¥5.00923 | ¥25,046.15 |
10,000 | ¥4.77802 | ¥47,780.20 |