STSPIN32F0252 | |
---|---|
DigiKey Part Number | 497-STSPIN32F0252-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0252 |
Description | 250V THREE-PHASE CONTROLLER WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0252 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Home & Industrial | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 21 | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥25.61200 | ¥4,097.92 |
320 | ¥24.29872 | ¥7,775.59 |
480 | ¥21.80302 | ¥10,465.45 |
1,120 | ¥18.38813 | ¥20,594.71 |
4,000 | ¥17.46872 | ¥69,874.88 |