STPSC10H065GY-TR | |
---|---|
DigiKey Part Number | 497-16322-2-ND - Tape & Reel (TR) 497-16322-1-ND - Cut Tape (CT) 497-16322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H065GY-TR |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H065GY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 480pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥25.71300 | ¥257.13 |
100 | ¥20.80120 | ¥2,080.12 |
500 | ¥18.49028 | ¥9,245.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.83228 | ¥15,832.28 |
2,000 | ¥14.90778 | ¥29,815.56 |
5,000 | ¥14.30250 | ¥71,512.50 |