STPS8H100D | |
---|---|
DigiKey Part Number | 497-STPS8H100D-ND |
Manufacturer | |
Manufacturer Product Number | STPS8H100D |
Description | DIODE SCHOTTKY 100V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS8H100D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
50 | ¥5.91100 | ¥295.55 |
100 | ¥4.68370 | ¥468.37 |
500 | ¥3.97026 | ¥1,985.13 |
1,000 | ¥3.23425 | ¥3,234.25 |
2,000 | ¥3.04465 | ¥6,089.30 |
5,000 | ¥2.89967 | ¥14,498.35 |
10,000 | ¥2.76585 | ¥27,658.50 |