STPS41L60CT | |
---|---|
DigiKey Part Number | 497-5206-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS41L60CT |
Description | DIODE ARR SCHOTT 60V 20A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS41L60CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
50 | ¥10.71840 | ¥535.92 |
100 | ¥8.81870 | ¥881.87 |
500 | ¥7.46162 | ¥3,730.81 |
1,000 | ¥6.33117 | ¥6,331.17 |
2,000 | ¥6.01458 | ¥12,029.16 |
5,000 | ¥5.78848 | ¥28,942.40 |
10,000 | ¥5.59683 | ¥55,968.30 |