STPS340SY

DigiKey Part Number
497-13431-2-ND - Tape & Reel (TR)
497-13431-1-ND - Cut Tape (CT)
497-13431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS340SY
Description
DIODE SCHOTTKY 40V 3A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STPS340SY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.93100¥29.31
100¥2.03770¥203.77
500¥1.59074¥795.37
1,000¥1.29288¥1,292.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.15578¥2,889.45
5,000¥1.09703¥5,485.15
12,500¥1.01866¥12,733.25
25,000¥0.99515¥24,878.75
62,500¥0.96978¥60,611.25
Manufacturers Standard Package