STPS2L25AFN | |
---|---|
DigiKey Part Number | 497-STPS2L25AFNTR-ND - Tape & Reel (TR) 497-STPS2L25AFNCT-ND - Cut Tape (CT) 497-STPS2L25AFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L25AFN |
Description | DIODE SCHOTTKY 25V 2A SMAFLAT |
Customer Reference | |
Detailed Description | Diode 25 V 2A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L25AFN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat Notch | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.36400 | ¥23.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.70971 | ¥7,097.10 |
30,000 | ¥0.69919 | ¥20,975.70 |
50,000 | ¥0.65713 | ¥32,856.50 |
100,000 | ¥0.65063 | ¥65,063.00 |