STPS20170CFP | |
---|---|
DigiKey Part Number | 497-7549-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20170CFP |
Description | DIODE ARR SCHOT 170V 10A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS20170CFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 170 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥6.60240 | ¥330.12 |
100 | ¥5.23290 | ¥523.29 |
250 | ¥5.18268 | ¥1,295.67 |
500 | ¥4.43526 | ¥2,217.63 |
1,250 | ¥3.61297 | ¥4,516.21 |
2,500 | ¥3.40119 | ¥8,502.98 |
5,000 | ¥3.23923 | ¥16,196.15 |