MBRF20200CTG | |
---|---|
DigiKey Part Number | MBRF20200CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20200CTG |
Description | DIODE ARR SCHOT 200V 10A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
50 | ¥12.85820 | ¥642.91 |
100 | ¥10.57920 | ¥1,057.92 |
500 | ¥8.95198 | ¥4,475.99 |
1,000 | ¥7.59555 | ¥7,595.55 |
2,000 | ¥7.21576 | ¥14,431.52 |
5,000 | ¥6.94451 | ¥34,722.55 |
10,000 | ¥6.71459 | ¥67,145.90 |