STPS1H100U | |
---|---|
DigiKey Part Number | 497-3210-2-ND - Tape & Reel (TR) 497-3210-1-ND - Cut Tape (CT) 497-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1H100U |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1H100U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.35380 | ¥135.38 |
500 | ¥1.19978 | ¥599.89 |
1,000 | ¥0.93370 | ¥933.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83563 | ¥2,089.07 |
5,000 | ¥0.81696 | ¥4,084.80 |
12,500 | ¥0.72359 | ¥9,044.88 |
25,000 | ¥0.71426 | ¥17,856.50 |
62,500 | ¥0.60688 | ¥37,930.00 |
125,000 | ¥0.58354 | ¥72,942.50 |