STPS140A | |
---|---|
DigiKey Part Number | 497-2453-2-ND - Tape & Reel (TR) 497-2453-1-ND - Cut Tape (CT) 497-2453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS140A |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS140A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09440 | ¥109.44 |
500 | ¥0.97008 | ¥485.04 |
1,000 | ¥0.75489 | ¥754.89 |
2,000 | ¥0.67563 | ¥1,351.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66053 | ¥3,302.65 |
10,000 | ¥0.58505 | ¥5,850.50 |
25,000 | ¥0.57749 | ¥14,437.25 |
50,000 | ¥0.49068 | ¥24,534.00 |
125,000 | ¥0.47181 | ¥58,976.25 |