STPS10M60SFY | |
---|---|
DigiKey Part Number | 497-18302-2-ND - Tape & Reel (TR) 497-18302-1-ND - Cut Tape (CT) 497-18302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10M60SFY |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS10M60SFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90900 | ¥49.09 |
100 | ¥3.40130 | ¥340.13 |
500 | ¥2.84190 | ¥1,420.95 |
1,000 | ¥2.41861 | ¥2,418.61 |
2,000 | ¥2.15405 | ¥4,308.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.04068 | ¥12,244.08 |
12,000 | ¥1.88951 | ¥22,674.12 |
30,000 | ¥1.87081 | ¥56,124.30 |