STP6N80K5 | |
---|---|
DigiKey Part Number | 497-15018-5-ND |
Manufacturer | |
Manufacturer Product Number | STP6N80K5 |
Description | MOSFET N-CH 800V 4.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.5A (Tc) 85W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP6N80K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 255 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.96420 | ¥8,964.20 |