STP46NF30 | |
---|---|
DigiKey Part Number | 497-13442-ND |
Manufacturer | |
Manufacturer Product Number | STP46NF30 |
Description | MOSFET N CH 300V 42A TO-220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 42A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP46NF30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
50 | ¥19.91200 | ¥995.60 |
100 | ¥17.06740 | ¥1,706.74 |
500 | ¥15.17090 | ¥7,585.45 |
1,000 | ¥12.99005 | ¥12,990.05 |
2,000 | ¥12.23150 | ¥24,463.00 |
5,000 | ¥11.73490 | ¥58,674.50 |