STP16DP05PTR | |
---|---|
DigiKey Part Number | 497-8528-2-ND - Tape & Reel (TR) 497-8528-1-ND - Cut Tape (CT) 497-8528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16DP05PTR |
Description | IC LED DRVR LINEAR 100MA 24QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16DP05PTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.71700 | ¥177.17 |
25 | ¥16.71680 | ¥417.92 |
100 | ¥14.24290 | ¥1,424.29 |
250 | ¥13.37376 | ¥3,343.44 |
500 | ¥11.70210 | ¥5,851.05 |
1,000 | ¥9.69606 | ¥9,696.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.02737 | ¥22,568.42 |
5,000 | ¥8.69304 | ¥43,465.20 |