STP14NM50N | |
---|---|
DigiKey Part Number | 497-10650-5-ND |
Manufacturer | |
Manufacturer Product Number | STP14NM50N |
Description | MOSFET N-CH 500V 12A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 12A (Tc) 90W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP14NM50N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 816 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
50 | ¥17.62420 | ¥881.21 |
100 | ¥15.10710 | ¥1,510.71 |
500 | ¥14.77614 | ¥7,388.07 |