STN4NF20L | |
---|---|
DigiKey Part Number | 497-10779-2-ND - Tape & Reel (TR) 497-10779-1-ND - Cut Tape (CT) 497-10779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN4NF20L |
Description | MOSFET N-CH 200V 1A SOT-223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 1A (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN4NF20L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥2.82090 | ¥282.09 |
500 | ¥2.35704 | ¥1,178.52 |
1,000 | ¥2.00598 | ¥2,005.98 |
2,000 | ¥1.78658 | ¥3,573.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.78658 | ¥7,146.32 |
8,000 | ¥1.69254 | ¥13,540.32 |
12,000 | ¥1.56717 | ¥18,806.04 |
28,000 | ¥1.55165 | ¥43,446.20 |