BF820,215 | |
---|---|
DigiKey Part Number | 1727-4921-2-ND - Tape & Reel (TR) 1727-4921-1-ND - Cut Tape (CT) 1727-4921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF820,215 |
Description | TRANS NPN 300V 0.05A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF820,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.08940 | ¥108.94 |
500 | ¥0.88862 | ¥444.31 |
1,000 | ¥0.65933 | ¥659.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55471 | ¥1,664.13 |
6,000 | ¥0.53033 | ¥3,181.98 |
9,000 | ¥0.45866 | ¥4,127.94 |
30,000 | ¥0.45006 | ¥13,501.80 |
75,000 | ¥0.37266 | ¥27,949.50 |
150,000 | ¥0.36693 | ¥55,039.50 |