STM8L151G6U6 | |
---|---|
DigiKey Part Number | 497-11564-ND |
Manufacturer | |
Manufacturer Product Number | STM8L151G6U6 |
Description | IC MCU 8BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151G6U6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 18x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.33600 | ¥203.36 |
25 | ¥19.18800 | ¥479.70 |
80 | ¥16.34775 | ¥1,307.82 |
230 | ¥15.34983 | ¥3,530.46 |
490 | ¥13.43124 | ¥6,581.31 |
980 | ¥11.12872 | ¥10,906.15 |
2,450 | ¥10.36124 | ¥25,385.04 |
4,900 | ¥9.97748 | ¥48,889.65 |