STM811LW16F | |
---|---|
DigiKey Part Number | 497-3345-2-ND - Tape & Reel (TR) 497-3345-1-ND - Cut Tape (CT) 497-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM811LW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM811LW16F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.03900 | ¥100.39 |
25 | ¥9.52760 | ¥238.19 |
100 | ¥7.82590 | ¥782.59 |
250 | ¥7.31548 | ¥1,828.87 |
500 | ¥6.46488 | ¥3,232.44 |
1,000 | ¥5.10382 | ¥5,103.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.76358 | ¥14,290.74 |
6,000 | ¥4.52542 | ¥27,152.52 |
15,000 | ¥4.35529 | ¥65,329.35 |