STM795SM6F | |
---|---|
DigiKey Part Number | 497-3846-2-ND - Tape & Reel (TR) 497-3846-1-ND - Cut Tape (CT) 497-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM795SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM795SM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.29300 | ¥312.93 |
25 | ¥29.58080 | ¥739.52 |
100 | ¥25.63710 | ¥2,563.71 |
250 | ¥24.32232 | ¥6,080.58 |
500 | ¥21.82432 | ¥10,912.16 |
1,000 | ¥18.40615 | ¥18,406.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.27133 | ¥40,678.32 |