STM6510WCACDG6F | |
---|---|
DigiKey Part Number | 497-10536-2-ND - Tape & Reel (TR) 497-10536-1-ND - Cut Tape (CT) 497-10536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6510WCACDG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6510WCACDG6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.665V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.48266 | ¥16,447.98 |
6,000 | ¥5.20851 | ¥31,251.06 |
15,000 | ¥5.01271 | ¥75,190.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.59080 | ¥264.77 |
100 | ¥8.69830 | ¥869.83 |
250 | ¥8.13132 | ¥2,032.83 |
500 | ¥7.18572 | ¥3,592.86 |
1,000 | ¥5.67289 | ¥5,672.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.55300 | ¥115.53 |
25 | ¥10.96640 | ¥274.16 |
100 | ¥9.00700 | ¥900.70 |
250 | ¥8.41996 | ¥2,104.99 |
500 | ¥7.44078 | ¥3,720.39 |
1,000 | ¥5.87426 | ¥5,874.26 |