STM32MP157AAC3 | |
---|---|
DigiKey Part Number | 497-19499-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP157AAC3 |
Description | IC MPU STM32MP1 650MHZ 361TFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 361-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP157AAC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 209MHz, 650MHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3, DDR3L, LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI-CEC, LCD | |
Ethernet | 10/100Mbps, GbE | |
SATA | - | |
USB | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | ARM TZ | |
Mounting Type | Surface Mount | |
Package / Case | 361-TFBGA | |
Supplier Device Package | 361-TFBGA (12x12) | |
Additional Interfaces | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
189 | ¥104.28233 | ¥19,709.36 |
378 | ¥99.16444 | ¥37,484.16 |
567 | ¥92.76660 | ¥52,598.66 |
945 | ¥85.08946 | ¥80,409.54 |