STM32L433CCY6TR | |
---|---|
DigiKey Part Number | 497-17945-2-ND - Tape & Reel (TR) 497-17945-1-ND - Cut Tape (CT) 497-17945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L433CCY6TR |
Description | IC MCU 32BIT 256KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 49-WLCSP (3.14x3.13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L433CCY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP (3.14x3.13) | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥23.87548 | ¥119,377.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥42.87200 | ¥428.72 |
25 | ¥40.53000 | ¥1,013.25 |
100 | ¥35.12560 | ¥3,512.56 |
250 | ¥33.32460 | ¥8,331.15 |
500 | ¥29.90208 | ¥14,951.04 |
1,000 | ¥25.21863 | ¥25,218.63 |
2,500 | ¥23.95772 | ¥59,894.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.39300 | ¥443.93 |
25 | ¥41.96880 | ¥1,049.22 |
100 | ¥36.37250 | ¥3,637.25 |
250 | ¥34.50744 | ¥8,626.86 |
500 | ¥30.96348 | ¥15,481.74 |
1,000 | ¥26.11378 | ¥26,113.78 |
2,500 | ¥24.80812 | ¥62,020.30 |