STM32L083RZT6TR | |
---|---|
DigiKey Part Number | 497-STM32L083RZT6TR-ND - Tape & Reel (TR) 497-STM32L083RZT6CT-ND - Cut Tape (CT) 497-STM32L083RZT6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L083RZT6TR |
Description | IC MCU 32BIT 192KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 192KB (192K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L083RZT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.33500 | ¥473.35 |
25 | ¥44.74720 | ¥1,118.68 |
100 | ¥38.78080 | ¥3,878.08 |
250 | ¥36.79156 | ¥9,197.89 |
500 | ¥33.01312 | ¥16,506.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.84242 | ¥27,842.42 |
2,000 | ¥26.45026 | ¥52,900.52 |