STM32F746ZEY6TR | |
---|---|
DigiKey Part Number | 497-18796-2-ND - Tape & Reel (TR) 497-18796-1-ND - Cut Tape (CT) 497-18796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F746ZEY6TR |
Description | IC MCU 32BIT 512KB FLSH 143WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 143-WLCSP (4.54x5.85) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 216MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 143-WLCSP (4.54x5.85) | |
Package / Case | 143-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.03000 | ¥107.03 |
10 | ¥98.35500 | ¥983.55 |
25 | ¥94.28120 | ¥2,357.03 |
100 | ¥83.06850 | ¥8,306.85 |
250 | ¥78.99144 | ¥19,747.86 |
500 | ¥73.89504 | ¥36,947.52 |
1,000 | ¥67.77962 | ¥67,779.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥60.91046 | ¥304,552.30 |