STM32F417VGT6TR | |
---|---|
DigiKey Part Number | 497-19010-2-ND - Tape & Reel (TR) 497-19010-1-ND - Cut Tape (CT) 497-19010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F417VGT6TR |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F417VGT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 168MHz | |
Connectivity | CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥77.89478 | ¥77,894.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.80000 | ¥118.80 |
10 | ¥109.19000 | ¥1,091.90 |
25 | ¥104.66520 | ¥2,616.63 |
100 | ¥92.21830 | ¥9,221.83 |
250 | ¥87.69188 | ¥21,922.97 |
500 | ¥82.03450 | ¥41,017.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.01000 | ¥123.01 |
10 | ¥113.06600 | ¥1,130.66 |
25 | ¥108.38040 | ¥2,709.51 |
100 | ¥95.49160 | ¥9,549.16 |
250 | ¥90.80456 | ¥22,701.14 |
500 | ¥84.94636 | ¥42,473.18 |