STM32F107RCT6TR | |
---|---|
DigiKey Part Number | 497-18995-2-ND - Tape & Reel (TR) 497-18995-1-ND - Cut Tape (CT) 497-18995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F107RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F107RCT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | DMA, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.16000 | ¥84.16 |
10 | ¥76.05700 | ¥760.57 |
25 | ¥72.52240 | ¥1,813.06 |
100 | ¥62.96990 | ¥6,296.99 |
250 | ¥60.13968 | ¥15,034.92 |
500 | ¥54.83310 | ¥27,416.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.75794 | ¥47,757.94 |