STM32F103VBT6TR | |
---|---|
DigiKey Part Number | 497-17392-2-ND - Tape & Reel (TR) 497-17392-1-ND - Cut Tape (CT) 497-17392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103VBT6TR |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103VBT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.37000 | ¥69.37 |
10 | ¥62.64900 | ¥626.49 |
25 | ¥59.73120 | ¥1,493.28 |
100 | ¥51.86540 | ¥5,186.54 |
250 | ¥49.53404 | ¥12,383.51 |
500 | ¥45.16344 | ¥22,581.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.33597 | ¥39,335.97 |
2,000 | ¥37.87906 | ¥75,758.12 |