STM32F103T6U6A | |
---|---|
DigiKey Part Number | 497-11530-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103T6U6A |
Description | IC MCU 32BIT 32KB FLASH 36VFQFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103T6U6A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Package / Case | 36-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
10 | ¥44.76800 | ¥447.68 |
25 | ¥42.32320 | ¥1,058.08 |
80 | ¥36.67938 | ¥2,934.35 |
230 | ¥34.79887 | ¥8,003.74 |
490 | ¥31.22490 | ¥15,300.20 |
980 | ¥26.33429 | ¥25,807.60 |
2,450 | ¥25.01756 | ¥61,293.02 |