STLDC08PUR

DigiKey Part Number
497-11140-2-ND - Tape & Reel (TR)
497-11140-1-ND - Cut Tape (CT)
497-11140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLDC08PUR
Description
IC LED DRIVER CTRLR PWM 10DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STLDC08PUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
0.8V
Voltage - Supply (Max)
3.6V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.06000¥24.06
10¥21.61900¥216.19
25¥20.44040¥511.01
100¥17.71400¥1,771.40
250¥16.80588¥4,201.47
500¥15.07980¥7,539.90
1,000¥12.71791¥12,717.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.61556¥22,846.68
6,000¥7.33350¥44,001.00
Manufacturers Standard Package