STL60NH3LL | |
---|---|
DigiKey Part Number | 497-5246-2-ND - Tape & Reel (TR) 497-5246-1-ND - Cut Tape (CT) 497-5246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL60NH3LL |
Description | MOSFET N-CH 30V 30A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |