STL60N32N3LL | |
---|---|
DigiKey Part Number | 497-13428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL60N32N3LL |
Description | MOSFET 2N-CH 30V 32A/60A PWRFLAT |
Customer Reference | |
Detailed Description | Mosfet Array 30V 32A, 60A 23W, 50W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 32A, 60A | |
Rds On (Max) @ Id, Vgs | 9.2mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 950pF @ 25V | |
Power - Max | 23W, 50W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |