AON6992 | |
---|---|
DigiKey Part Number | 785-1747-2-ND - Tape & Reel (TR) 785-1747-1-ND - Cut Tape (CT) 785-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6992 |
Description | MOSFET 2N-CH 30V 19A/31A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 19A, 31A 3.1W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 19A, 31A | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 820pF @ 15V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.63500 | ¥76.35 |
100 | ¥5.93820 | ¥593.82 |
500 | ¥5.03294 | ¥2,516.47 |
1,000 | ¥4.09989 | ¥4,099.89 |