STL45N65M5 | |
---|---|
DigiKey Part Number | 497-13776-2-ND - Tape & Reel (TR) 497-13776-1-ND - Cut Tape (CT) 497-13776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL45N65M5 |
Description | MOSFET N-CH 650V 22.5A PWRFLAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.8A (Ta), 22.5A (Tc) 2.8W (Ta), 160W (Tc) Surface Mount PowerFLAT™ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STL45N65M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 86mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3470 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFLAT™ (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥44.30000 | ¥443.00 |
100 | ¥36.91780 | ¥3,691.78 |
500 | ¥32.57470 | ¥16,287.35 |
1,000 | ¥29.31729 | ¥29,317.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.47137 | ¥82,414.11 |