STL285N4F7AG

DigiKey Part Number
STL285N4F7AG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL285N4F7AG
Description
MOSFET N-CH 40V 120A POWERFLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 188W (Tc) Surface Mount PowerFlat™ (5x6)
EDA/CAD Models
STL285N4F7AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.54586¥34,637.58
6,000¥11.07708¥66,462.48
Manufacturers Standard Package