STGP20M65DF2 | |
---|---|
DigiKey Part Number | 497-17909-ND |
Manufacturer | |
Manufacturer Product Number | STGP20M65DF2 |
Description | IGBT TRENCH FS 650V 40A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 166 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP20M65DF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Power - Max | 166 W | |
Switching Energy | 140µJ (on), 560µJ (off) | |
Input Type | Standard | |
Gate Charge | 63 nC | |
Td (on/off) @ 25°C | 26ns/108ns | |
Test Condition | 400V, 20A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 166 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
50 | ¥14.68240 | ¥734.12 |
100 | ¥12.07990 | ¥1,207.99 |
500 | ¥10.22154 | ¥5,110.77 |
1,000 | ¥8.67284 | ¥8,672.84 |
2,000 | ¥8.23920 | ¥16,478.40 |
5,000 | ¥7.92944 | ¥39,647.20 |
10,000 | ¥7.66693 | ¥76,669.30 |