STGP19NC60SD | |
---|---|
DigiKey Part Number | 497-7013-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP19NC60SD |
Description | IGBT 600V 40A 130W TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 130 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP19NC60SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 12A | |
Power - Max | 130 W | |
Switching Energy | 135µJ (on), 815µJ (off) | |
Input Type | Standard | |
Gate Charge | 54.5 nC | |
Td (on/off) @ 25°C | 17.5ns/175ns | |
Test Condition | 480V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
50 | ¥16.21920 | ¥810.96 |
100 | ¥13.34420 | ¥1,334.42 |
500 | ¥11.29144 | ¥5,645.72 |
1,000 | ¥9.58060 | ¥9,580.60 |
2,000 | ¥9.10160 | ¥18,203.20 |
5,000 | ¥8.75943 | ¥43,797.15 |